Part Details for SF16-5,08-KV by Altech Corporation
Overview of SF16-5,08-KV by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF161-SHDHR-B | Renesas Electronics Corporation | 16Mbit, 2.5V - 3.6V Range SPI Serial Flash Memory with Dual-I/0 and Quad-IQ Support | |
AT25SF161B-MHB-T | Renesas Electronics Corporation | 16Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF161B-UUB-T | Renesas Electronics Corporation | 16Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support |
Price & Stock for SF16-5,08-KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SF16-5,08-KV-ND
|
DigiKey | PCB PLUG, 16 POLE, 5.08MM, INVER Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9642 | Buy Now |
DISTI #
845-SF16-5,08-KV
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 16 Pole, 5.08mm, invert.ed | 0 |
|
$5.4700 / $6.6200 | Order Now |
DISTI #
71978916
|
RS | Pluggable PCB Block, Inverted,5.08mm PS,16P,22A,300V,30-12AWG, M2.5 Screw, Green | Altech Corp SF16-5,08-KV RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1200 / $6.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.2400 | Buy Now |
DISTI #
10116625
|
TestEquity LLC | Altech SF16-5,08-KV PCB Plug, 16 Pole, 5.08mm, invert.ed 22A, 300V, 30-12AWG, green, M2.5 screw flange | 0 |
|
$7.8500 | Buy Now |