Part Details for SF16-1575F4UU01 by Kyocera AVX Components
Results Overview of SF16-1575F4UU01 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF16-1575F4UU01 Information
SF16-1575F4UU01 by Kyocera AVX Components is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for SF16-1575F4UU01
SF16-1575F4UU01 CAD Models
SF16-1575F4UU01 Part Data Attributes
|
SF16-1575F4UU01
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SF16-1575F4UU01
Kyocera AVX Components
SAW Filter, 1 Function(s), 1575.42MHz
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH SELECTIVITY; TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | SAW FILTER | |
Height | 0.6 mm | |
Insertion Loss-Max | 1.8 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Width | 1.4 mm |