Part Details for SF16-0881M5UB01 by Kyocera AVX Components
Overview of SF16-0881M5UB01 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF16-0881M5UB01
SF16-0881M5UB01 CAD Models
SF16-0881M5UB01 Part Data Attributes:
|
SF16-0881M5UB01
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SF16-0881M5UB01
Kyocera AVX Components
SAW Filter, 1 Function(s), 881.5MHz, 5 Pin(s), Plastic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH SELECTIVITY; TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 881.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.6 mm | |
Insertion Loss-Max | 3 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC | |
Width | 1.4 mm |
Alternate Parts for SF16-0881M5UB01
This table gives cross-reference parts and alternative options found for SF16-0881M5UB01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF16-0881M5UB01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF16-0881M5UB01 | SAW Filter, 1 Function(s), 881.5MHz, ROHS COMPLIANT PACKAGE-5 | KYOCERA Corporation | SF16-0881M5UB01 vs SF16-0881M5UB01 |