-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7484
|
Newark | 2.92Mm Female Flange Mount Connector, 2 Hole (Accepts .012 Pin)/Individual - Tray (Pack Fill Qty: 100) |Amphenol Sv Microwave SF1552-6002 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3600 / $27.7800 | Buy Now |
DISTI #
SF1552-6002-ND
|
DigiKey | CONN 2.92MM JK STR 50OHM COMPRES Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
731 In Stock |
|
$28.6841 / $38.7300 | Buy Now |
DISTI #
ASVSF1552-6002
|
Heilind Electronics | 2.92MM FEMALE FLANGE MOUN INDIVIDUAL BAG | Americas - 0 in Stock |
|
$25.1424 / $31.5288 | Buy Now |
|
Onlinecomponents.com | 2.92mm Female Flange Mount Connector - 2 Hole (Accepts Ø.012” Pin) RoHS: Compliant | 0 |
|
$25.7300 / $53.9000 | Buy Now |
DISTI #
ASVSF1552-6002
|
Interstate Connecting Components | 2.92MM FEMALE FLANGE MOUN INDIVIDUAL BAG | 0 |
|
$25.1424 / $31.5288 | Buy Now |
DISTI #
SF1552-6002
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$23.7500 / $27.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1552-6002
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1552-6002
Amphenol SV Microwave
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Breadth | 0.222 inch | |
Body Depth | 0.319 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |