Part Details for SF1521-60044 by Amphenol Corporation
Overview of SF1521-60044 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121505-160044BLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 16P44S | |
71600-444LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 44Positions - 2.54 mm (0.100in) Pitch | |
71600-440LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 40Positions - 2.54 mm (0.100in) Pitch |
Price & Stock for SF1521-60044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1521-60044
|
Avnet Americas | 2.92mm Female Bulkhead Connector for .141 Cable - Bag (Alt: SF1521-60044) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$48.8589 | Buy Now |
DISTI #
523-SF1521-60044
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.92mm F Bulkhead Conn for .141 Cable RoHS: Compliant | 0 |
|
$47.5900 / $50.3700 | Order Now |
DISTI #
SF1521-60044
|
Avnet Abacus | (Alt: SF1521-60044) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |