-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN 2.92MM JK STR 50OHM COMPRES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-134LF | Amphenol Communications Solutions | Quickie® IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 34 positions | |
10122460-013LF | Amphenol Communications Solutions | 10122460-013LF-PWR LO PRO,RAH,25S+10P | |
L17H2600130 | Amphenol Communications Solutions | Stamped pin DSUB ,RightAngle, Goldflash3.18 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9165
|
Newark | Rf Connector, 2.92Mm Jack, 50 Ohm, Panel, Connector Type:2.92Mm Connector, Connector Body Style:Straight Jack, Coaxial Termination:-, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:40Ghz Rohs Compliant: Yes |Amphenol Sv Microwave SF1521-60013 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4200 | Buy Now |
DISTI #
SF1521-60013-ND
|
DigiKey | CONN 2.92MM JACK STR 50 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Tray |
38 In Stock |
|
$22.5250 / $23.6700 | Buy Now |
DISTI #
ASVSF1521-60013
|
Heilind Electronics | 2.92MM FEMALE FLANGE COMP MNT CONN, 2 HOLE | Americas - 25 in Stock |
|
$23.2128 / $27.4156 | Buy Now |
|
Onlinecomponents.com | 2.92mm Female Solderless PCB Compression Mount Connector - 2 Hole RoHS: Compliant | 0 |
|
$22.3700 / $46.8500 | Buy Now |
DISTI #
55835479
|
Verical | Conn 2.92mm 0Hz to 40GHz 50Ohm Compression ST SMD RCP Gold Over Nickel Bag Min Qty: 2 Package Multiple: 1 | Americas - 41 |
|
$30.7500 / $32.0400 | Buy Now |
DISTI #
ASVSF1521-60013
|
Interstate Connecting Components | 2.92MM FEMALE FLANGE COMP MNT CONN, 2 HOLE | 75 |
|
$23.2128 / $27.4156 | Buy Now |
DISTI #
SF1521-60013
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$21.9200 / $23.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1521-60013
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1521-60013
Amphenol SV Microwave
CONN 2.92MM JK STR 50OHM COMPRES
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.32 dB | |
Insulator Material | ULTEM | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.3 |