-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF1511-60119-2S by Amphenol SV Microwave is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135560-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 2-pair, 7 column, 19.5mm stacking height, 56contacts | |
75160-119-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch | |
75160-119-13LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,13 position, 2.54mm pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH1999
|
Newark | 2.92Mm Plug Conn, 50 Ohm, Flange, Screw, Connector Type:2.92Mm Coaxial, Connector Body Style:Strai... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$10.0300 | Buy Now |
DISTI #
1678-SF1511-60119-2S-ND
|
DigiKey | 2.92MM MALE SOLDERLESS PCB COMPR Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.3875 / $40.9100 | Buy Now |
DISTI #
ASVSF1511-60119-2S
|
Heilind Electronics | 2.92MM MALE SOLDERLESS PCB COM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.92mm Male Solderless PCB Compression Mount Connector - 2 Hole with 6.35mm Screws (CPW / Microstrip... more RoHS: Compliant | 0 |
|
$27.2000 / $56.9700 | Buy Now |
DISTI #
62434374
|
Verical | Conn 2.92mm 0Hz to 40GHz 50Ohm Screw ST Flange Mount PL Gold Over Nickel Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 100 |
|
$25.5535 | Buy Now |
DISTI #
ASVSF1511-60119-2S
|
Interstate Connecting Components | 2.92MM MALE SOLDERLESS PCB COM | 0 |
|
Buy Now | |
DISTI #
SF1511-60119-2S
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$26.6400 / $28.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1511-60119-2S
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1511-60119-2S
Amphenol SV Microwave
RF Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Breadth | 0.222 inch | |
Body Depth | 0.527 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insertion Loss | 0.253 dB | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.23 |