Part Details for SF13G by EIC Semiconductor Inc
Overview of SF13G by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for SF13G
SF13G CAD Models
SF13G Part Data Attributes
|
SF13G
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SF13G
EIC Semiconductor Inc
Transient Suppressor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | TS-16949 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SF13G
This table gives cross-reference parts and alternative options found for SF13G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF13G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF13SA1G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon | Taiwan Semiconductor | SF13G vs SF13SA1G |
SF13SR0 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon | Taiwan Semiconductor | SF13G vs SF13SR0 |
SFT13GA0 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon | Taiwan Semiconductor | SF13G vs SFT13GA0 |
SF13SB0 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon | Taiwan Semiconductor | SF13G vs SF13SB0 |
EGP10C | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SF13G vs EGP10C |
SR1150C1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SF13G vs SR1150C1 |
SFT13GA0G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon | Taiwan Semiconductor | SF13G vs SFT13GA0G |
SF13SR0G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon | Taiwan Semiconductor | SF13G vs SF13SR0G |
SF13SA0 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon | Taiwan Semiconductor | SF13G vs SF13SA0 |
SF13SP0G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon | Taiwan Semiconductor | SF13G vs SF13SP0G |