Part Details for SF1312-10DA-3 by Amphenol Corporation
Overview of SF1312-10DA-3 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF1312-10DA-3 | Amphenol Communications Solutions | 1.25G SFP 1310nm LR I Temp | |
SF1312-10D-3 | Amphenol Communications Solutions | 1.25G SFP 1310nm LR | |
72V70210DAG | Renesas Electronics Corporation | 1K x 1K TSI, 32 I/O at 2Mbps, 3.3V |
Price & Stock for SF1312-10DA-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63406285
|
Verical | 1.25G SFP 1310nm LR I Temp, Fiber Optics Connector Min Qty: 100 Package Multiple: 100 Date Code: 2208 | Americas - 100 |
|
$7.9800 | Buy Now |