Part Details for SF12Z2150AALQ by Walsin Technology Corporation
Overview of SF12Z2150AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Z2150AALQ
SF12Z2150AALQ CAD Models
SF12Z2150AALQ Part Data Attributes
|
SF12Z2150AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Z2150AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for SF12Z2150AALQ
This table gives cross-reference parts and alternative options found for SF12Z2150AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Z2150AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTSW2150N | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | SF12Z2150AALQ vs AR06BTSW2150N |
AR06BTRC7W2150N | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12Z2150AALQ vs AR06BTRC7W2150N |
AR06APC7W2150 | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12Z2150AALQ vs AR06APC7W2150 |
AR06BTRC7W2150 | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12Z2150AALQ vs AR06BTRC7W2150 |
AR06BBSW2150 | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12Z2150AALQ vs AR06BBSW2150 |
NTR12A2150STRF | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12Z2150AALQ vs NTR12A2150STRF |
NTR12B2150STR1KF | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | SF12Z2150AALQ vs NTR12B2150STR1KF |
TE06D2150AB | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SF12Z2150AALQ vs TE06D2150AB |
PRC1206TC5W215R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | SF12Z2150AALQ vs PRC1206TC5W215R+-0.1% |
RN73A2B215RATDF | RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 215ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | SF12Z2150AALQ vs RN73A2B215RATDF |