Part Details for SF12H2873DTL by Walsin Technology Corporation
Overview of SF12H2873DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12H2873DTL
SF12H2873DTL CAD Models
SF12H2873DTL Part Data Attributes
|
SF12H2873DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12H2873DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF12H2873DTL
This table gives cross-reference parts and alternative options found for SF12H2873DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12H2873DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTDB2873D | RES,SMT,THICK FILM,287K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | SF12H2873DTL vs RK73H2BRTTDB2873D |
MC1206P-2873-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | SF12H2873DTL vs MC1206P-2873-DTW |
RK73H2BRTBK2873D | RES,SMT,THICK FILM,287K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | SF12H2873DTL vs RK73H2BRTBK2873D |
CR1206TT100V287K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | SF12H2873DTL vs CR1206TT100V287K+-0.5% |
MC1206P-2873-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SF12H2873DTL vs MC1206P-2873-DB101Q |
RK73H2BTTDD2873D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12H2873DTL vs RK73H2BTTDD2873D |
RK73H2BTTD2873D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12H2873DTL vs RK73H2BTTD2873D |
RK73H2BXTD2873D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12H2873DTL vs RK73H2BXTD2873D |
CR32-2873-DL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | SF12H2873DTL vs CR32-2873-DL |
RK73H2BTTDB2873D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SF12H2873DTL vs RK73H2BTTDB2873D |