Part Details for SF12F1133CALQ by Walsin Technology Corporation
Overview of SF12F1133CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12F1133CALQ
SF12F1133CALQ CAD Models
SF12F1133CALQ Part Data Attributes
|
SF12F1133CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12F1133CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 113000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for SF12F1133CALQ
This table gives cross-reference parts and alternative options found for SF12F1133CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12F1133CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206113K+-0.25%TCR15 | Fixed Resistor, Thin Film, 0.125W, 113000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | SF12F1133CALQ vs AR1206113K+-0.25%TCR15 |
AR06CBNW1133 | Fixed Resistor, Thin Film, 0.125W, 113000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12F1133CALQ vs AR06CBNW1133 |
RN73D2BB1133C | Fixed Resistor, Thin Film, 0.125W, 113000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | SF12F1133CALQ vs RN73D2BB1133C |
TE06F1133CB | Fixed Resistor, Thin Film, 0.125W, 113000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SF12F1133CALQ vs TE06F1133CB |
CAR1206113KOHMS0.25%15PPM | Fixed Resistor, Thin Film, 0.125W, 113000ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | SF12F1133CALQ vs CAR1206113KOHMS0.25%15PPM |
RN73D2BTD1133C | Fixed Resistor, Thin Film, 0.125W, 113000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | SF12F1133CALQ vs RN73D2BTD1133C |
RNCS1206CKS113K | Fixed Resistor, Thin Film, 0.125W, 113000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12F1133CALQ vs RNCS1206CKS113K |
NTR12C1133NTR1KF | Fixed Resistor, Thin Film, 0.125W, 113000ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | SF12F1133CALQ vs NTR12C1133NTR1KF |
PRC1206TC15W113K+-0.25% | Fixed Resistor, Thin Film, 0.125W, 113000ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | SF12F1133CALQ vs PRC1206TC15W113K+-0.25% |
TE06F1133CT | Fixed Resistor, Thin Film, 0.125W, 113000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SF12F1133CALQ vs TE06F1133CT |