-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7473
|
Newark | Smp Male Pcb Thru-Hole Connector, Fd/Individual - Tray (Pack Fill Qty: 100) |Amphenol Sv Microwave SF1287-6001 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7800 | Buy Now |
DISTI #
SF1287-6001-ND
|
DigiKey | CONN SMP PLUG STR 50OHM PCB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
393 In Stock |
|
$25.2664 / $34.1200 | Buy Now |
DISTI #
ASVSF1287-6001
|
Heilind Electronics | SMP MALE PCB THRU-HOLE CO INDIVIDUAL BAG | Americas - 2 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Male PCB Thru-Hole Connector - FD RoHS: Compliant |
124 In Stock |
|
$9.2000 / $14.1500 | Buy Now |
DISTI #
ASVSF1287-6001
|
Interstate Connecting Components | SMP MALE PCB THRU-HOLE CO INDIVIDUAL BAG | 6 |
|
Buy Now | |
|
Master Electronics | SMP Male PCB Thru-Hole Connector - FD RoHS: Compliant |
124 In Stock |
|
$9.2000 / $14.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1287-6001
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1287-6001
Amphenol SV Microwave
RF SMP Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.182 inch | |
Body Diameter | 0.218 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |