-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector, 1 Contact(s), Male, Panel Mount, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7471
|
Newark | Smp Male Flange Mount Connector, 2 Hole, For .047 Cable, Fd/Individual With Bulk Piece Parts - Tray (Pack Fill Qty: 100) - (Bulk Piece Parts: 1X Contact (P/N: 033-12-034), 1X Insulator (P/N: 244-12-024)) |Amphenol Sv Microwave SF1233-6000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.1600 / $50.6500 | Buy Now |
DISTI #
SF1233-6000-ND
|
DigiKey | CONN SMP PLUG STR 50OHM SOLDER Min Qty: 50 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$54.5380 | Buy Now |
DISTI #
ASVSF1233-6000
|
Heilind Electronics | SMP MALE FLANGE MOUNT CONNECTO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Male Flange Mount Connector - 2 Hole - for .047 Cable - FD RoHS: Compliant | 0 |
|
$45.6200 / $93.1000 | Buy Now |
DISTI #
ASVSF1233-6000
|
Interstate Connecting Components | SMP MALE FLANGE MOUNT CONNECTO | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1233-6000
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1233-6000
Amphenol SV Microwave
RF SMP Connector, 1 Contact(s), Male, Panel Mount, Locking, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.075 inch | |
Body/Shell Style | PLUG | |
Cable Types | SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.12 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Panel Mount | YES | |
Shell Material | STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |