Part Details for SF1219K by RFMi
Overview of SF1219K by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1219K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-SF1219K
|
Mouser Electronics | Signal Conditioning 3V 2.33875 GHz 50 // 100 Ohms SMD/SMT SM-1411-5 12.5 MHz 3.2 dB - 40 C to + 85 C AEC-Q200 RoHS: Compliant | 0 |
|
$0.3160 / $0.3780 | Order Now |