Part Details for SF1217D by Murata Connectivity
Results Overview of SF1217D by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF1217D Information
SF1217D by Murata Connectivity is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for SF1217D
SF1217D CAD Models
SF1217D Part Data Attributes
|
SF1217D
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF1217D
Murata Connectivity
SAW Filter, 1 Function(s), 491.2MHz, ROHS COMPLIANT, CERAMIC, SM3838-6
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 491.2 MHz | |
Filter Type | SAW FILTER | |
Height | 1.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 4 mm |