Part Details for SF1212AD.SL.GN by SUNON USA
Overview of SF1212AD.SL.GN by SUNON USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1212AD.SL.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1212AD.SL.GN-ND
|
DigiKey | FAN AXL 119.5X38.5MM 115/230VAC Min Qty: 30 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7867 | Buy Now |
DISTI #
SF1212AD.SL.GN
|
Avnet Americas | AC Fan Sleeve Bearing 115V/220V to 240V 0.27A/0.34A/0.13A/0.12A 21.5W/19W/19.5W/19W 2700RPM/3100RPM 95CFM/115CFM 44dBA/49dBA Flange Mount - Bulk (Alt: SF1212AD.SL.GN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-SF1212ADSLGN
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115VAC, 95CFM, 0.33"H2O, Sleeve, Wire RoHS: Compliant | 0 |
|
$24.3300 | Order Now |
DISTI #
71327196
|
RS | Fans 220-240VAC 115CFM 0.12A 19W 3100RPM 49dBA 120X120X38mm AC Fan Series | Sunon Fans SF1212AD.SL.GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
7 In Stock |
|
$24.3900 / $32.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7 In Stock |
|
$24.3900 / $32.1300 | Buy Now |