-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7469
|
Newark | Smp Male Pcb Thru-Hole Connector, R/A, Sb/Individual - Tray (Pack Fill Qty: 100) |Amphenol Sv Microwave SF1212-6002 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8200 / $30.2700 | Buy Now |
DISTI #
SF1212-6002-ND
|
DigiKey | CONN SMP PLUG R/A 50 OHM PCB Min Qty: 1 Lead time: 15 Weeks Container: Bag |
111 In Stock |
|
$35.3970 / $45.1600 | Buy Now |
|
Onlinecomponents.com | SMP Male PCB Thru-Hole Connector - R/A - SB RoHS: Compliant | 0 |
|
$28.0400 / $58.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1212-6002
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1212-6002
Amphenol SV Microwave
RF SMP Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.32 inch | |
Body Diameter | 0.164 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 20 GHz | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |