-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7465
|
Newark | Rf Coax Conn, Smp R/A Plug, 50 Ohm, Pcb, Connector Type:Smp Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave SF1212-6000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$47.1900 / $54.4500 | Buy Now |
DISTI #
SF1212-6000-ND
|
DigiKey | CONN SMP PLUG R/A 50 OHM PCB Min Qty: 1 Lead time: 15 Weeks Container: Bag |
748 In Stock |
|
$56.0537 / $69.5600 | Buy Now |
DISTI #
ASVSF1212-6000
|
Heilind Electronics | SMP MALE PCB THRU-HOLE CONN R/A, FD | Americas - 56 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Male PCB Thru-Hole Connector - R/A - FD RoHS: Compliant |
100 In Stock |
|
$29.4300 / $62.3000 | Buy Now |
DISTI #
ASVSF1212-6000
|
Interstate Connecting Components | SMP MALE PCB THRU-HOLE CONN R/A, FD | 168 |
|
Buy Now | |
|
Master Electronics | SMP Male PCB Thru-Hole Connector - R/A - FD RoHS: Compliant |
100 In Stock |
|
$29.4300 / $62.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1212-6000
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1212-6000
Amphenol SV Microwave
RF SMP Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.32 inch | |
Body Diameter | 0.164 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 20 GHz | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |