Part Details for SF1211-66344 by Amphenol Corporation
Overview of SF1211-66344 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1211-66344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1211-66344
|
Avnet Americas | Conn SMP M 0Hz to 18GHz Solderless ST PCB Mount Gold Over Nickel - Trays (Alt: SF1211-66344) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$24.7343 | Buy Now |
DISTI #
523-SF1211-66344
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP M Solderless PCB Comp Mnt Conn 2 Hol RoHS: Compliant | 85 |
|
$25.4500 / $25.6000 | Buy Now |
DISTI #
SF1211-66344
|
Avnet Abacus | (Alt: SF1211-66344) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116729185259
|
Chip1Stop | Connector RF RoHS: Compliant | 80 |
|
$7.5100 | Buy Now |