-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF1211-6024 by Amphenol SV Microwave is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, Ferrite-Core, 2524 | |
EPL6024-332ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7443
|
Newark | Smp Male Flange Mount Connector, 2 Hole, For .085 Cable, Ld /Individual With Bulk Piece Parts - Tray... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2400 / $51.7900 | Buy Now |
DISTI #
SF1211-6024-ND
|
DigiKey | CONN SMP PLUG STR 50OHM SOLDER Min Qty: 50 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$48.5928 | Buy Now |
DISTI #
ASVSF1211-6024
|
Heilind Electronics | SMP MALE FLANGE MOUNT CONNECTO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Male Flange Mount Connector - 2 Hole - for .085 Cable - LD RoHS: Compliant | 0 |
|
$47.3500 / $96.6200 | Buy Now |
DISTI #
ASVSF1211-6024
|
Interstate Connecting Components | SMP MALE FLANGE MOUNT CONNECTO | 0 |
|
Buy Now | |
DISTI #
SF1211-6024
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy