Part Details for SF1211-40002 by Amphenol SV Microwave
Overview of SF1211-40002 by Amphenol SV Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for SF1211-40002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1211-40002
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SF1211-40002
SF1211-40002 CAD Models
SF1211-40002 Part Data Attributes
|
SF1211-40002
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1211-40002
Amphenol SV Microwave
RF SMP Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.216 inch | |
Body Diameter | 0.218 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 20 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 2.224 N |