Part Details for SF1205X222SBNBT by Spectrum Control
Overview of SF1205X222SBNBT by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1205X222SBNBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3900 |
|
RFQ |
Part Details for SF1205X222SBNBT
SF1205X222SBNBT CAD Models
SF1205X222SBNBT Part Data Attributes
|
SF1205X222SBNBT
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SF1205X222SBNBT
Spectrum Control
Feed Through Capacitor, 1 Function(s), 50V, 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1205, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1205, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL BARRIER, SOLDER PLATED TERMINATION | |
Capacitance | 2200 µF | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.7 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |