Part Details for SF12 by Grande Electronics Ltd
Overview of SF12 by Grande Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF128A-SHBHD-T | Renesas Electronics Corporation | 128Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF128A-SHB-T | Renesas Electronics Corporation | 128Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF128A-MHB-T | Renesas Electronics Corporation | 128Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support |
Part Details for SF12
SF12 CAD Models
SF12 Part Data Attributes
|
SF12
Grande Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
SF12
Grande Electronics Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GRANDE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |