Part Details for SF1192B by Murata Connectivity
Overview of SF1192B by Murata Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SF1192B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 1842.5 MHz SAW Filter | 3100 |
|
RFQ |
Part Details for SF1192B
SF1192B CAD Models
SF1192B Part Data Attributes
|
SF1192B
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF1192B
Murata Connectivity
SAW Filter, 1 Function(s), 1842.5MHz, 6 Pin(s), Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 300000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 58000 kHz | |
Attenuation@Freq-Max | 28 dB | |
Center or Cutoff Frequency (fo/fc) | 1842.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.8 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Width | 3 mm |