Part Details for SF1186K-3 by Murata Manufacturing Co Ltd
Overview of SF1186K-3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF1186K-3
SF1186K-3 CAD Models
SF1186K-3 Part Data Attributes
|
SF1186K-3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF1186K-3
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 1575.42MHz, 5 Pin(s), Plastic, ROHS COMPLIANT, CASE SM1411-5, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | SAW FILTER | |
Height | 0.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
Length | 1.45 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
Width | 1.15 mm |