Part Details for SF1186H by Murata Manufacturing Co Ltd
Overview of SF1186H by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF1186H
SF1186H CAD Models
SF1186H Part Data Attributes
|
SF1186H
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF1186H
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 1575.42MHz, ROHS COMPLIANT, CERAMIC, CASE SM2016-4, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM2016-4, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | SAW FILTER | |
Height | 0.9 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.2 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1.6 mm |