Part Details for SF1186G by Murata Connectivity
Overview of SF1186G by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SF1186G
SF1186G CAD Models
SF1186G Part Data Attributes:
|
SF1186G
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF1186G
Murata Connectivity
1 FUNCTIONS, 1575.42 MHz, SAW FILTER, CERAMIC, CASE SM2520-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.2 dB | |
JESD-609 Code | e4 | |
Length | 2.62 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Screening Level | AEC-Q200 | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Width | 2.12 mm |