Part Details for SF1184B by Murata Connectivity
Overview of SF1184B by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SF1184B
SF1184B CAD Models
SF1184B Part Data Attributes
|
SF1184B
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF1184B
Murata Connectivity
SAW Filter, 1 Function(s), 947.5MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 57500 kHz | |
Attenuation Frequency (+/- delta f)-Min | 32500 kHz | |
Attenuation@Freq-Max | 35 dB | |
Center or Cutoff Frequency (fo/fc) | 947.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.3 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω |