-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 FUNCTIONS, 836.5 MHz, SAW FILTER, CERAMIC, CASE SM3030-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1182B
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF1182B
Murata Connectivity
1 FUNCTIONS, 836.5 MHz, SAW FILTER, CERAMIC, CASE SM3030-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 32500 kHz | |
Attenuation Frequency (+/- delta f)-Min | 36500 kHz | |
Attenuation@Freq-Max | 32.5 dB | |
Center or Cutoff Frequency (fo/fc) | 836.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.3 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Width | 3 mm |