Part Details for SF11592A-1092MBL.GN by SUNON USA
Results Overview of SF11592A-1092MBL.GN by SUNON USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for SF11592A-1092MBL.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM8075
|
Newark | Sf11592A-1092Mbl.gn Rohs Compliant: Yes |Sunon SF11592A-1092MBL.GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8800 / $30.9400 | Buy Now |
DISTI #
SF11592A-1092MBL.GN-ND
|
DigiKey | FAN AXIAL 91.5X25.5MM 115VAC Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5702 | Buy Now |
DISTI #
SF11592A-1092MBL.GN
|
Avnet Americas | AC Fan Ball Bearing 115V 0.07A/0.06A 7W/6W 1800RPM/2100RPM 23CFM/28CFM 31dBA/33dBA Flange Mount - Bu... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-SF11592A1092MBL
|
Mouser Electronics | AC Fans Axial Fan, 92x92x25mm, 115VAC, 23/28CFM, 0.10/0.11"H2O, Ball, Wire RoHS: Compliant | 0 |
|
$21.6100 | Order Now |
DISTI #
70226182
|
RS | Fan, AC, 115V,92x92x25mm, Sq, 23/28CFM,7/6W,37/40dBA, 1800/2100CFM, Wire Leads | Sunon Fans SF11592A... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$19.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.2200 / $26.6700 | Buy Now |
DISTI #
000000000002161543
|
Sager | AC Fans Axial Fan, 92x92x25mm, 115VAC, 23/28CFM, 0.10/0.11H2O, Ball, Wire Min Qty: 1 | 0 |
|
$19.3400 / $22.1000 | Buy Now |
Part Details for SF11592A-1092MBL.GN
SF11592A-1092MBL.GN CAD Models
SF11592A-1092MBL.GN Part Data Attributes
|
SF11592A-1092MBL.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
SF11592A-1092MBL.GN
SUNON USA
AC Fan, Radial Construction, 0.07A, 115V, 7W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 28 CFM | |
Bearing Type | BALL | |
Construction | RADIAL | |
Height | 91.5 mm | |
Length | 91.5 mm | |
Noise | 33 dB | |
Pressure | 2.79 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 7 W | |
Rated Voltage | 115 V | |
Speed | 2100 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 280 g | |
Width | 25.5 mm |