Part Details for SF11580A1083HBL.GN by SUNON USA
Overview of SF11580A1083HBL.GN by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF11580A1083HBL.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF11580A1083HBL
|
TME | Fan: AC, axial, 115VAC, 80x80x38mm, 52m3/h(±7%), 36.5dBA, ball Min Qty: 1 | 772 |
|
$14.8200 / $17.8300 | Buy Now |