Part Details for SF1143B-4 by Murata Manufacturing Co Ltd
Overview of SF1143B-4 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SF1143B-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1143B-4
|
Avnet Americas | SAW Filter 315MHz Frequency SMD 12-Pin Case SMP-03-S T/R (Alt: SF1143B-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for SF1143B-4
SF1143B-4 CAD Models
SF1143B-4 Part Data Attributes
|
SF1143B-4
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF1143B-4
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 315MHz, ROHS COMPLIANT, CERAMIC, CASE SMP-03-S, 12 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SMP-03-S, 12 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 315 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 250 OHM | |
Insertion Loss-Max | 17 dB | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 250 OHM Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 5.2 mm |