Part Details for SF1141B by Murata Connectivity
Overview of SF1141B by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF1141B
SF1141B CAD Models
SF1141B Part Data Attributes:
|
SF1141B
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF1141B
Murata Connectivity
1 FUNCTIONS, 75MHz, SAW FILTER, ROHS COMPLIANT, CERAMIC, SMP-03, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 75 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 250 OHM | |
Insertion Loss-Max | 16 dB | |
Length | 7.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 250 OHM Ω | |
Width | 5.2 mm |