SF1133-6004
Description: RF Connector Adapter,

Overview of SF1133-6004 by Amphenol SV Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT6004CDD#TRPBF Analog Devices 2x 1.6V, 1µA Prec R2R In & Out
LT6004IMS8#PBF Analog Devices 2x 1.6V, 1µA Prec R2R In & Out
LT6004CMS8#PBF Analog Devices 2x 1.6V, 1µA Prec R2R In & Out

Price & Stock for SF1133-6004 by Amphenol SV Microwave

Part # Manufacturer Description Stock Price Buy
DISTI # 43AC7419
Newark 1.85Mm Male To 2.4Mm Female Adapter/Individual - Bag (Pack Fill Qty: 1) |Amphenol Sv Microwave SF1133-6004 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $437.9100
  • 50 $412.1600
$412.1600 / $437.9100 Buy Now
DISTI # SF1133-6004-ND
DigiKey CONN ADAPT 2.4MM JACK-1.85MM PLG Min Qty: 1 Lead time: 15 Weeks Container: Bag 9
In Stock
  • 1 $487.8100
  • 10 $452.0420
$452.0420 / $487.8100 Buy Now
DISTI # ASVSF1133-6004
Heilind Electronics 1.85MM MALE TO 2.4MM FEMALE AD Americas - 0 in Stock
Buy Now
Onlinecomponents.com 1.85mm Male to 2.4mm Female Adapter RoHS: Compliant 0
  • 7 $1,034.9700
  • 13 $588.2500
  • 19 $415.2000
  • 25 $406.8900
$406.8900 / $1,034.9700 Buy Now
DISTI # ASVSF1133-6004
Interstate Connecting Components 1.85MM MALE TO 2.4MM FEMALE AD 0
Buy Now
DISTI # SF1133-6004
Richardson RFPD BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 0
  • 25 $421.0700
  • 50 $391.6800
$391.6800 / $421.0700 Buy Now

CAD Models for SF1133-6004 by Amphenol SV Microwave
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SF1133-6004 by Amphenol SV Microwave

SF1133-6004
Amphenol SV Microwave
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SV MICROWAVE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.80.00
Samacsys Manufacturer
Amphenol SV MICROWAVE
Connector Type
RF STRAIGHT ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. SF1133-6004
    Amphenol SV Microwave
    RF Connector Adapter,
    VS

Related Parts for SF1133-6004

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF1133-6004 by Amphenol SV Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF1133-6004 by Amphenol SV Microwave

  • Please alert me when SF1133-6004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF1133-6004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF1133-6004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF1133-6004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF1133-6004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF1133-6004 by Amphenol SV Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: