Part Details for SF1132-6067 by Amphenol SV Microwave
Overview of SF1132-6067 by Amphenol SV Microwave
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SF1132-6067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7414
|
Newark | Rf Coax Adapter, Smpm Plug- Plug, 50 Ohm, Convert From Coax Type:Smpm, Convert From Gender:Plug, Convert To Coax Type:Smpm, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:Vita 67.3 Series Rohs Compliant: Yes |Amphenol Sv Microwave SF1132-6067 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5800 / $58.8100 | Buy Now |
DISTI #
SF1132-6067-ND
|
DigiKey | SMPM SB MALE TO FD MALE VITA 67. Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.6210 / $70.2600 | Buy Now |
DISTI #
ASVSF1132-6067
|
Heilind Electronics | SMPM MALE TO MALE VITA 67.3 AD INDIVIDUAL - TRAY (PACK FILL Q | Americas - 2 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.0600 / $96.0500 | Buy Now |
DISTI #
ASVSF1132-6067
|
Interstate Connecting Components | SMPM MALE TO MALE VITA 67.3 AD INDIVIDUAL - TRAY (PACK FILL Q | 8 |
|
Buy Now |