Part Details for SF1124A by Murata Connectivity
Overview of SF1124A by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF1124A
SF1124A CAD Models
SF1124A Part Data Attributes
|
SF1124A
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF1124A
Murata Connectivity
SAW Filter, 1 Function(s), 190MHz, 12 Pin(s), Ceramic, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMP-53, 12 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 190 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 14 dB | |
Length | 13.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Width | 6.8 mm |