Part Details for SF1116-6053 by Amphenol Corporation
Results Overview of SF1116-6053 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF1116-6053 Information
SF1116-6053 by Amphenol Corporation is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB110605322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black. | |
G832MC030605322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold White. | |
10136646-05311LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, 15u\\ Gold (Tin on Tails) plating, Natural Color, 5 Positions, GW Compatible, with Posts, Tray packing. |
Price & Stock for SF1116-6053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9199
|
Avnet Americas | 2.4mm Female to Female Adapter - Bulk (Alt: 41AC9199) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk |
1 Partner Stock |
|
$214.6500 / $235.9000 | Buy Now |
DISTI #
SF1116-6053
|
Avnet Americas | 2.4mm Female to Female Adapter - Trays (Alt: SF1116-6053) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$171.0679 / $208.4214 | Buy Now |
DISTI #
523-SF1116-6053
|
Mouser Electronics | RF Adapters - Between Series 2.4mm F to F Adapter RoHS: Compliant | 0 |
|
$223.6200 | Order Now |
DISTI #
SF1116-6053
|
TTI | RF Adapters - Between Series 2.4mm F to F Adapter Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 90 In Stock |
|
$235.8700 / $247.6700 | Buy Now |
DISTI #
SF1116-6053
|
Avnet Abacus | (Alt: SF1116-6053) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SF1116-6053
SF1116-6053 CAD Models
SF1116-6053 Part Data Attributes
|
SF1116-6053
Amphenol Corporation
Buy Now
|
Compare Parts:
SF1116-6053
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |