Part Details for SF1115A-1 by Murata Connectivity
Overview of SF1115A-1 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SF1115A-1
SF1115A-1 CAD Models
SF1115A-1 Part Data Attributes:
|
SF1115A-1
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF1115A-1
Murata Connectivity
SAW FILTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 199 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 7 dB | |
Length | 13.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Output Impedance | 200 OHM Ω | |
Width | 6.5 mm |