-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-564L | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-563L | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-562L | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7382
|
Newark | 2.92Mm Male To Smpm Female Adapter/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave SF1115-6085 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.8700 / $145.4100 | Buy Now |
DISTI #
SF1115-6085-ND
|
DigiKey | 2.92MM MALE TO SMPM FEMALE ADAPT Min Qty: 1 Lead time: 15 Weeks Container: Bag |
12 In Stock |
|
$136.0730 / $203.7800 | Buy Now |
DISTI #
ASVSF1115-6085
|
Heilind Electronics | 2.92MM MALE TO SMPM FEMALE ADA INDIVIDUAL BAG | Americas - 4 in Stock |
|
$147.7882 / $160.2774 | Buy Now |
|
Onlinecomponents.com | 2.92mm Male to SMPM Female Adapter RoHS: Compliant | 0 |
|
$129.0800 / $319.8700 | Buy Now |
DISTI #
ASVSF1115-6085
|
Interstate Connecting Components | 2.92MM MALE TO SMPM FEMALE ADA INDIVIDUAL BAG | 13 |
|
$147.7882 / $160.2774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy