Part Details for SF1115-6007 by Amphenol Corporation
Overview of SF1115-6007 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-075L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT | |
UPD166007T1F-E1-AY | Renesas Electronics Corporation | Protected and Intelligent Power Switches, MP-3ZK, /Embossed Tape | |
7600701FA | Texas Instruments | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 |
Price & Stock for SF1115-6007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1115-6007
|
Avnet Americas | 2.92mm Female to SMA Male Adapter - Trays (Alt: SF1115-6007) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$96.2143 | Buy Now |
DISTI #
523-SF1115-6007
|
Mouser Electronics | RF Adapters - Between Series 2.92mm F to SMA M Adapter DC-26.5GHZ RoHS: Compliant | 3 |
|
$90.4000 / $111.3500 | Buy Now |
DISTI #
SF1115-6007
|
TTI | RF Adapters - Between Series 2.92mm F to SMA M Adapter DC-26.5GHZ Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$75.3300 / $110.2400 | Buy Now |
DISTI #
SF1115-6007
|
Avnet Abacus | (Alt: SF1115-6007) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SF1115-6007
SF1115-6007 CAD Models
SF1115-6007 Part Data Attributes
|
SF1115-6007
Amphenol Corporation
Buy Now
|
Compare Parts:
SF1115-6007
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |