-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, BMMA-SMA, Plug-jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4700
|
Newark | Rf Coax Adapter, Ossp Plug-Sma Jack, Convert From Coax Type:Ossp, Convert From Gender:Plug, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave SF1114-6008 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.9100 / $104.4800 | Buy Now |
DISTI #
SF1114-6008-ND
|
DigiKey | CONN ADAPT BMMA PLUG TO SMA JACK Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
14 In Stock |
|
$114.7008 / $129.9900 | Buy Now |
DISTI #
ASVSF1114-6008
|
Heilind Electronics | BMMA MALE TO SMA FEMALE BULKH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BMMA Male to SMA Female Bulkhead Adapter RoHS: Compliant | 0 |
|
$92.7400 / $175.7600 | Buy Now |
DISTI #
ASVSF1114-6008
|
Interstate Connecting Components | BMMA MALE TO SMA FEMALE BULKH | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1114-6008
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1114-6008
Amphenol SV Microwave
RF Connector Adapter, BMMA-SMA, Plug-jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | BMMA-SMA | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU ON NI,AU ON NI | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 950VAC V | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
VSWR | 1.05 |