Part Details for SF1112-6028 by Amphenol Corporation
Overview of SF1112-6028 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65846-028LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 52 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. | |
10073456-028LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 24 Positions, Press-Fit Slimline Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
10119109-516028LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for SF1112-6028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-SF1112-6028
|
Mouser Electronics | RF MIL Spec Connectors SMP ML-SMA FML ADP | 0 |
|
$179.5100 | Order Now |