Part Details for SF1103B by Murata Connectivity
Overview of SF1103B by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF1103B
SF1103B CAD Models
SF1103B Part Data Attributes
|
SF1103B
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF1103B
Murata Connectivity
SAW Filter, 1 Function(s), 285MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 285 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 50 OHM | |
Length | 7.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Width | 5.2 mm |