Part Details for SF110 by Mospec Semiconductor Corp
Overview of SF110 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for SF110
SF110 CAD Models
SF110 Part Data Attributes
|
SF110
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SF110
Mospec Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 1000V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO |
Alternate Parts for SF110
This table gives cross-reference parts and alternative options found for SF110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1MSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SF110 vs G1MSF1 |
G1MSF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SF110 vs G1MSF5 |
G1MSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SF110 vs G1MSF3 |
SA7 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SF110 vs SA7 |
AU1FMHM3/I | Rectifier Diode, | Vishay Intertechnologies | SF110 vs AU1FMHM3/I |
1N4948 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), | JGD Semiconductors Co Ltd | SF110 vs 1N4948 |
FR107WS | Rectifier Diode, | Rectron Semiconductor | SF110 vs FR107WS |
1A7 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), | JGD Semiconductors Co Ltd | SF110 vs 1A7 |
GP10M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | Taiwan Semiconductor | SF110 vs GP10M |
G1MSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SF110 vs G1MSF2 |