Part Details for SF10T6193AALQ by Walsin Technology Corporation
Overview of SF10T6193AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10T6193AALQ
SF10T6193AALQ CAD Models
SF10T6193AALQ Part Data Attributes
|
SF10T6193AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10T6193AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 619000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF10T6193AALQ
This table gives cross-reference parts and alternative options found for SF10T6193AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10T6193AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10T6193AVLQ | Fixed Resistor, Thin Film, 0.25W, 619000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10T6193AALQ vs WF10T6193AVLQ |
TP0750B6193TCE | Fixed Resistor, Thin Film, 0.333W, 619000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SF10T6193AALQ vs TP0750B6193TCE |
TP0750B6193T4E | Fixed Resistor, Thin Film, 0.333W, 619000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SF10T6193AALQ vs TP0750B6193T4E |
RNCF1210BTC619K | Fixed Resistor, Thin Film, 0.33W, 619000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | SF10T6193AALQ vs RNCF1210BTC619K |
RTW30E1210A6193-RG70 | Fixed Resistor, Thin Film, 0.333W, 619000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | SF10T6193AALQ vs RTW30E1210A6193-RG70 |
RTX126193BETP | Fixed Resistor, Thin Film, 0.25W, 619000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | SF10T6193AALQ vs RTX126193BETP |
TP0750B6193R5E | Fixed Resistor, Thin Film, 0.333W, 619000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SF10T6193AALQ vs TP0750B6193R5E |
PRC1210TTC50619K+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 619000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | SF10T6193AALQ vs PRC1210TTC50619K+/-0.1% |
WF10T6193BVLQ | Fixed Resistor, Thin Film, 0.25W, 619000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10T6193AALQ vs WF10T6193BVLQ |
RTW30E1210B6193-RG70 | Fixed Resistor, Thin Film, 0.333W, 619000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | SF10T6193AALQ vs RTW30E1210B6193-RG70 |