Part Details for SF10K60M-5600 by Shindengen Electronic Manufacturing Co Ltd
Overview of SF10K60M-5600 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5600PMDZ | Analog Devices | Evaluation board | |
ADP5600ACPZ-R7 | Analog Devices | Inverting Charge Pump & Low No | |
AD5600HRMZ | Analog Devices | SI,High Temp,V-Out,unbuffered |
Price & Stock for SF10K60M-5600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-SF10K60M-5600
|
Mouser Electronics | Rectifiers Hi Voltage Low Noise RoHS: Compliant | 0 |
|
$1.7900 / $3.6900 | Order Now |
|
Quest Components | 80 |
|
$3.0560 / $4.5840 | Buy Now | |
DISTI #
SF10K60M-5600
|
TME | Diode: rectifying, THT, 600V, 10A, Ifsm: 180A, FTO-220AG (SC91) Min Qty: 1 | 0 |
|
$0.4270 / $0.7950 | RFQ |
DISTI #
C1S706200038518
|
Chip1Stop | Switching Diode Container: Bulk | 45 |
|
$2.3700 / $3.7100 | Buy Now |
Part Details for SF10K60M-5600
SF10K60M-5600 CAD Models
SF10K60M-5600 Part Data Attributes
|
SF10K60M-5600
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF10K60M-5600
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.095 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |