Part Details for SF1093A by Murata Connectivity
Overview of SF1093A by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SF1093A
SF1093A CAD Models
SF1093A Part Data Attributes
|
SF1093A
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF1093A
Murata Connectivity
SAW Filter, 1 Function(s), 175MHz, HERMETIC, CERAMIC, CASE SM13365-12, 12 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 175 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 9 dB | |
Length | 13.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Output Impedance | 50 OHM Ω | |
Width | 6.8 mm |