Part Details for SF1091A by Murata Manufacturing Co Ltd
Overview of SF1091A by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SF1091A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1091A
|
Avnet Americas | SAW Filter 211MHzFrequency 211MHz 50Ohm SMD 12Pin SM13365-12 Carrier T/R - Tape and Reel (Alt: SF1091A) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for SF1091A
SF1091A CAD Models
SF1091A Part Data Attributes
|
SF1091A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF1091A
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 211MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE SM13365-12, 12 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE SM13365-12, 12 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 211 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 8 dB | |
Length | 13.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Width | 6.8 mm |