Part Details for SF1081A by Murata Connectivity
Overview of SF1081A by Murata Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1081A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SAW FILTER, 1 FUNCTION(S), 71MHZ | 627 |
|
$6.7500 / $13.5000 | Buy Now |
Part Details for SF1081A
SF1081A CAD Models
SF1081A Part Data Attributes:
|
SF1081A
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF1081A
Murata Connectivity
1 FUNCTIONS, 71MHz, SAW FILTER, ROHS COMPLIANT, HERMETIC, CERAMIC, CASE SMP-87, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 71 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 8 dB | |
Length | 22.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Output Impedance | 50 OHM Ω | |
Width | 8.3 mm |